107650 | Riegler
Nipple, brown, L 42 mm, 35 bar, brass, for couplings NW5, 107650
Order No.: 64G0554
EAN: 4047322061933
MPN:
107650
247.66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.4486 €
10 pcs.
9.0440 €
15 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive nipple, 107650, Riegler
Captive nipple I.D. 5, Bright brass, G 1/4 ET, brown, Operating pressure 0 - 35 bar, Medium / ambient temp. -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Version | brown | |
| Thread size | G1/4 AG | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air, water | |
| Length | 42 mm | |
| Suitable for | couplings NW5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |