107643 | Riegler
Insertion grommet, blue, L 47 mm, 35 bar, brass, for couplings NW5, 107643
Order No.: 64G0521
EAN: 4047322061858
MPN:
107643
247.56
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
5 pcs.
9.1035 €
10 pcs.
8.6989 €
15 pcs.
8.2110 €
20 pcs.
7.7826 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive plug-in connector, 107643, Riegler
Captive plug-in connector I.D. 5, Bright brass, Sleeve I.D. 6, blue, Operating pr. 0-35 bar, Med. / ambient temp. -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Version | blue | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air, water | |
| Length | 47 mm | |
| Suitable for | couplings NW5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |