107641 | Riegler
Insertion grommet, L 47 mm, 35 bar, brass, for jacks, 107641
Order No.: 63G3277
EAN: 4047322061810
MPN:
107641
247.52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9123 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
3 pcs.
10.3768 €
5 pcs.
9.8889 €
7 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 47 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |