107633 | Riegler
Quick-release coupling, blue, L 45 mm, 35 bar, brass, 107633
Order No.: 64G0535
EAN: 4047322061698
MPN:
107633
247.21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
3 pcs.
17.3502 €
5 pcs.
16.3982 €
7 pcs.
15.5414 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive quick-connect coupling, 107633, Riegler
Captive quick-connect coupling I.D. 5, Bright brass, G 1/8 ET, blue, max. 35 bar, Medium / ambient temp. -20°C to 100°C. One-hand quick disconnect couplings with a large bore. Different media can be connected safely and non-interchangeably even when space is restricted, thanks to the colour-coded coupling and plug and the different coupling profiles defined for each of the four colours. Only couplings and plugs of the same colour fit together.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
- Food technology
- Aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Version | blue | |
| Thread size | G1/8 AG | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air, water | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |