107629 | Riegler
Quick-release coupling, L 45 mm, 35 bar, brass, for hose, 107629
Order No.: 63G3289
EAN: 4047322061636
MPN:
107629
247.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
3 pcs.
20.3252 €
5 pcs.
19.1114 €
7 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |