107627 | Riegler

Quick-release coupling, L 45 mm, 35 bar, brass, for hose, 107627

Order No.: 63G3288
EAN: 4047322061599
MPN:
107627
247.03
107627 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
3 pcs.
20.3252 €
5 pcs.
19.1114 €
7 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G1/8
Pressure 35 bar
Material brass
Length 45 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes