107601 | Riegler
Safety coupling, L 68.1 mm, 16 bar, steel/brass, for hose, 107601
Order No.: 63G2971
EAN: 4047322366700
MPN:
107601
416.08-SL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2113 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
37.21 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2113 €
2 pcs.
35.5929 €
3 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Pressure | 16 bar | |
| Material | steel/brass | |
| Length | 68.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |