107600 | Riegler

Safety coupling, L 64.1 mm, 16 bar, steel/brass, for hose, 107600

Order No.: 63G2970
EAN: 4047322366694
MPN:
107600
416.06-SL
107600 Riegler Fittings and Accessories Image 1
107600 Riegler Fittings and Accessories Image 2
107600 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2113 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.21 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2113 €
2 pcs.
35.5929 €
3 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Pressure 16 bar
Material steel/brass
Length 64.1 mm
Suitable for hose
Logistics
Property Value
Country of origin SE
Customs tariff number 84812090
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes