107597 | Riegler

Safety coupling, L 70.1 mm, 16 bar, steel/brass, for hose, 107597

Order No.: 63G2983
EAN: 4047322365024
MPN:
107597
416.09-T
107597 Riegler Fittings and Accessories Image 1
107597 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2950 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
36.30 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2950 €
2 pcs.
34.5695 €
3 pcs.
32.5227 €
5 pcs.
30.6901 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Thread size 9 mm
Pressure 16 bar
Material steel/brass
Length 70.1 mm
Suitable for hose
Logistics
Property Value
Country of origin SE
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes