107589 | Riegler

Safety coupling, L 63 mm, 16 bar, steel/brass, for hose, 107589

Order No.: 63G2974
EAN: 4047322364942
MPN:
107589
416.14-A
107589 Riegler Fittings and Accessories Image 1
107589 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3549 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
35.35 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3549 €
3 pcs.
33.6770 €
5 pcs.
31.6778 €
7 pcs.
29.9047 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Thread size R1/4
Pressure 16 bar
Material steel/brass
Length 63 mm
Suitable for hose
Logistics
Property Value
Country of origin SE
Customs tariff number 84812090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead