107578 | Riegler

Final distribution box, L 156 mm, 12 bar, PA, for jacks, 107578

Order No.: 63G196
EAN: 4047322401814
MPN:
107578
EVDS34-2
107578 Riegler Fittings and Accessories Image 1
107578 Riegler Fittings and Accessories Image 2
107578 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.8263 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
106.83 € *
Price list
Quantity
Price per unit*
1 pcs.
106.8263 €
5 pcs.
103.6728 €
10 pcs.
100.7216 €
*incl. VAT plus shipping costs
Subject to prior sale

End distributor socket, 107578, Riegler

The distributor socket at the end features 2 safety couplings with an inner diameter of 7.4. It has an input of G3/4 and can withstand a maximum operating pressure of 12 bar. The temperature range for air is -10°C to 50°C, while for water it is 1°C to 50°C. All distributor sockets have a durable brass threaded insert, whose shape secures it against rotation and against axial shift due to its shape. Drilling diagram dimensions are identical for all distributor sockets, so a simpler and more flexible exchange replacement.

Technical specifications
Filter Property Value
Product type final distribution box
Thread size G3/4
Pressure 12 bar
Material PA
Length 156 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 84818099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes