107547 | Riegler
Nipple, L 32 mm, 35 bar, steel, galvanized, for jacks, 107547
Order No.: 63G251
EAN: 4047322060035
MPN:
107547
243.50 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available in 3 Days: 372 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
5 pcs.
2.9869 €
10 pcs.
2.8203 €
25 pcs.
2.6537 €
50 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107547, Riegler
The 107547 is a coupling nipple with an inner diameter ranging from 7.2 to 7.8, made of hardened or galvanized steel, with a G 1/4 ET thread, suitable for operating pressures between 0 and 35 bar, and temperature range from -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |