107546 | Riegler

Nipple, L 33 mm, 35 bar, steel, galvanized, for jacks, 107546

Order No.: 63G2451
EAN: 4047322346559
MPN:
107546
243.49 ST
107546 Riegler Fittings and Accessories Image 1
107546 Riegler Fittings and Accessories Image 2
107546 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7009 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
5 pcs.
3.5224 €
10 pcs.
3.3439 €
15 pcs.
3.1416 €
20 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size R1/8
Pressure 35 bar
Material steel, galvanized
Length 33 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73079910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes