107545 | Riegler
Push-in spigot, NW7.2-NW7.8, steel hardened/dovetailed, spigot LW13, 0-35
Order No.: 63G181
EAN: 4047322058315
MPN:
107545
243.10 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
5 pcs.
2.5823 €
10 pcs.
2.4038 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in connector, 107545, Riegler
The plug-in connector, with an inner diameter ranging from 7.2 to 7.8, is made of hardened and galvanized steel, with a sleeve inner diameter of 13. It can operate under pressures from 0 to 35 bar and temperatures ranging from -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |