107516 | Riegler
Quick-release coupling, L 58.5 mm, 35 bar, brass, for hose, 107516
Order No.: 63G2825
EAN: 4047322059893
MPN:
107516
243.46-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4839 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
3 pcs.
9.9722 €
5 pcs.
9.5081 €
7 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 13 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 58.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |