107515 | Riegler

Quick-release coupling, L 58.5 mm, 35 bar, brass, for hose, 107515

Order No.: 63G2827
EAN: 4047322402859
MPN:
107515
243.49-B
107515 Riegler Fittings and Accessories Image 1
107515 Riegler Fittings and Accessories Image 2
107515 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4470 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
3 pcs.
12.7925 €
5 pcs.
12.1975 €
7 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Pressure 35 bar
Material brass
Length 58.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes