107512 | Riegler
Quick-release coupling, L 58.5 mm, 35 bar, brass, for hose, 107512
Order No.: 63G2823
EAN: 4047322059688
MPN:
107512
243.44-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
3 pcs.
9.9127 €
5 pcs.
9.4486 €
7 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 6 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 58.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |