107509 | Riegler

Quick-release coupling, L 41 mm, 35 bar, brass, for hose, 107509

Order No.: 63G2820
EAN: 4047322058414
MPN:
107509
243.11-B
107509 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8889 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
3 pcs.
9.3891 €
5 pcs.
8.9369 €
7 pcs.
8.4014 €
10 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G1/4
Pressure 35 bar
Material brass
Length 41 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes