107483 | Riegler

Insertion grommet, L 87 mm, 16 bar, brass, for jacks, 107483

Order No.: 63G2050
EAN: 4047322060431
MPN:
107483
243.70
107483 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6382 € *
Available in 3 Days: 105 pcs. - if ordered today
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
3 pcs.
11.0670 €
5 pcs.
10.5553 €
7 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 19 mm
Pressure 16 bar
Material brass
Length 87 mm
Suitable for jacks
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes