107481 | Riegler
Insertion grommet, L 87 mm, 16 bar, brass, for jacks, 107481
Order No.: 63G2049
EAN: 4047322060417
MPN:
107481
243.68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7822 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
3 pcs.
8.3300 €
5 pcs.
7.9254 €
7 pcs.
7.4494 €
10 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 13 mm | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 87 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |