107476 | Riegler
Nipple, L 44 mm, 16 bar, steel, nickel-plated, for jacks, 107476
Order No.: 63G2652
EAN: 4047322273800
MPN:
107476
410.96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.3875 €
5 pcs.
12.7687 €
7 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | steel, nickel-plated | |
| Length | 44 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |