107474 | Riegler

Nipple, L 48 mm, 16 bar, steel, nickel-plated, for jacks, 107474

Order No.: 63G2650
EAN: 4047322273787
MPN:
107474
410.94
107474 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4839 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
3 pcs.
9.9722 €
5 pcs.
9.5081 €
7 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size R1/2
Pressure 16 bar
Material steel, nickel-plated
Length 48 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes