107472 | Riegler
Insertion grommet, L 45 mm, 16 bar, steel, galvanized, for jacks, 107472
Order No.: 63G2106
EAN: 4047322273763
MPN:
107472
410.92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0801 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
3 pcs.
7.6755 €
5 pcs.
7.3066 €
7 pcs.
6.8544 €
10 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 13 mm | |
| Pressure | 16 bar | |
| Material | steel, galvanized | |
| Length | 45 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |