107471 | Riegler

Insertion grommet, L 46 mm, 16 bar, steel, galvanized, for jacks, 107471

Order No.: 63G2105
EAN: 4047322273756
MPN:
107471
410.91
107471 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0801 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
3 pcs.
7.6755 €
5 pcs.
7.3066 €
7 pcs.
6.8544 €
10 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 10 mm
Pressure 16 bar
Material steel, galvanized
Length 46 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes