107460 | Riegler

Nipple, L 48 mm, 35 bar, steel, nickel-plated, for jacks, 107460

Order No.: 63G2647
EAN: 4047322161855
MPN:
107460
N 243/4
107460 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9472 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
3 pcs.
12.3165 €
5 pcs.
11.7334 €
7 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size R3/4
Pressure 35 bar
Material steel, nickel-plated
Length 48 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73079910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes