107458 | Riegler

Nipple, L 40 mm, 35 bar, steel, nickel-plated, for jacks, 107458

Order No.: 63G2648
EAN: 4047322161831
MPN:
107458
N 243/2
107458 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1872 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
3 pcs.
7.7707 €
5 pcs.
7.4018 €
7 pcs.
6.9496 €
10 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size R3/8
Pressure 35 bar
Material steel, nickel-plated
Length 40 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73079910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes