107456 | Riegler
Insertion grommet, L 49 mm, 35 bar, steel, galvanized, for jacks, 107456
Order No.: 63G2037
EAN: 4047322166362
MPN:
107456
T 243/19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2106 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
3 pcs.
8.7465 €
5 pcs.
8.3300 €
7 pcs.
7.8183 €
10 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 19 mm | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 49 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73079980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |