107454 | Riegler
Insertion grommet, L 48 mm, 35 bar, steel, galvanized, for jacks, 107454
Order No.: 63G2035
EAN: 4047322166348
MPN:
107454
T 243/13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.2360 €
10 pcs.
4.9861 €
15 pcs.
4.6886 €
20 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 13 mm | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73079980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |