107439 | Riegler

Nipple, L 33 mm, 35 bar, stainless steel, for jacks, 107439

Order No.: 63G2580
EAN: 4047322060851
MPN:
107439
243.95 C
107439 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2252 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
3 pcs.
30.7020 €
5 pcs.
28.8813 €
7 pcs.
27.2510 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G3/8
Pressure 35 bar
Material stainless steel
Length 33 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes