107435 | Riegler
Nipple, L 33 mm, 35 bar, stainless steel, for jacks, 107435
Order No.: 63G2578
EAN: 4047322060684
MPN:
107435
243.85 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4672 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
3 pcs.
21.4081 €
5 pcs.
20.1348 €
7 pcs.
19.0043 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 33 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |