107386 | Riegler

Nipple, L 50 mm, 16 bar, steel, galvanized, for jacks, 107386

Order No.: 63G2666
EAN: 4047322390316
MPN:
107386
244.916
107386 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6116 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
3 pcs.
17.6953 €
5 pcs.
16.8742 €
7 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Pressure 16 bar
Material steel, galvanized
Length 50 mm
Suitable for jacks
Logistics
Property Value
Country of origin SE
Customs tariff number 73072910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes