107384 | Riegler
Nipple, L 44 mm, 16 bar, steel, galvanized, for jacks, 107384
Order No.: 63G2667
EAN: 4047322390293
MPN:
107384
244.914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
3 pcs.
10.1983 €
5 pcs.
9.7223 €
7 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 16 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |