107355 | Riegler
Nipple, L 36 mm, 35 bar, stainless steel, for jacks, 107355
Order No.: 63G2495
EAN: 4047322058605
MPN:
107355
243.157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9793 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
21.98 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9793 €
3 pcs.
20.9440 €
5 pcs.
19.6945 €
7 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |