107349 | Riegler

Insertion grommet, L 46 mm, 35 bar, stainless steel, for jacks, 107349

Order No.: 63G2039
EAN: 4047322058483
MPN:
107349
243.110
107349 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1721 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.17 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1721 €
3 pcs.
15.3748 €
5 pcs.
14.6608 €
7 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 13 mm
Pressure 35 bar
Material stainless steel
Length 46 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes