107348 | Riegler

Insertion grommet, L 46 mm, 35 bar, stainless steel, for jacks, 107348

Order No.: 63G2038
EAN: 4047322402699
MPN:
107348
243.108
107348 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9952 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
3 pcs.
11.4002 €
5 pcs.
10.8647 €
7 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 10 mm
Pressure 35 bar
Material stainless steel
Length 46 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes