107346 | Riegler
Insertion grommet, L 48 mm, 35 bar, stainless steel, for jacks, 107346
Order No.: 63G2040
EAN: 4047322402682
MPN:
107346
243.106-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9952 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
3 pcs.
11.4002 €
5 pcs.
10.8647 €
7 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 8 mm | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |