107320 | Riegler
Nipple, L 53 mm, 35 bar, brass, nickel-plated, for jacks, 107320
Order No.: 63G2621
EAN: 4047322276894
MPN:
107320
243.981
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
3 pcs.
9.9127 €
5 pcs.
9.4486 €
7 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 53 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |