107317 | Riegler
Nipple, L 120 mm, 35 bar, brass, nickel-plated, for hose, 107317
Order No.: 63G2663
EAN: 4047322403849
MPN:
107317
243.356-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
3 pcs.
9.8413 €
5 pcs.
9.3772 €
7 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 120 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |