107316 | Riegler

Nipple, L 112 mm, 35 bar, brass, nickel-plated, for hose, 107316

Order No.: 63G2662
EAN: 4047322403856
MPN:
107316
243.355-N
107316 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
3 pcs.
9.8413 €
5 pcs.
9.3772 €
7 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Pressure 35 bar
Material brass, nickel-plated
Length 112 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes