107315 | Riegler
Nipple, L 42 mm, 35 bar, brass, nickel-plated, for jacks, 107315
Order No.: 63G2585
EAN: 4047322059091
MPN:
107315
243.218-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9385 € *
Available in 3 Days: 160 pcs. - if ordered today
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
5 pcs.
4.6886 €
10 pcs.
4.4625 €
15 pcs.
4.1888 €
20 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107315, Riegler
Nipple for couplings DN 7.2-DN 7.8, nickel-plated brass, for hose 10x8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |