107292 | Riegler

Quick-release coupling, L 45 mm, 35 bar, brass, nickel-plated, for hose, 107292

Order No.: 63G2873
EAN: 4047322286411
MPN:
107292
243.311-N
107292 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0916 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
3 pcs.
8.6275 €
5 pcs.
8.2110 €
7 pcs.
7.7231 €
10 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Pressure 35 bar
Material brass, nickel-plated
Length 45 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes