107288 | Riegler
Quick-release coupling, L 58 mm, 35 bar, brass, nickel-plated, for hose, 107288
Order No.: 63G2860
EAN: 4047322059824
MPN:
107288
243.45-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2110 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
3 pcs.
7.7945 €
5 pcs.
7.4137 €
7 pcs.
6.9734 €
10 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 9 mm | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |