107286 | Riegler

Quick-release coupling, L 58 mm, 35 bar, brass, nickel-plated, for hose, 107286

Order No.: 63G2858
EAN: 4047322059725
MPN:
107286
243.44-N
107286 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2110 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
3 pcs.
7.7945 €
5 pcs.
7.4137 €
7 pcs.
6.9734 €
10 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size 6 mm
Pressure 35 bar
Material brass, nickel-plated
Length 58 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes