107278 | Riegler
Final distribution box, L 120 mm, 15 bar, PA, for plastics processing, food, pharmaceutical or electronics industry, 107278
Order No.: 63G187
EAN: 4047322401692
MPN:
107278
EVDK34-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.4103 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
75.41 € *
Price list
Quantity
Price per unit*
1 pcs.
75.4103 €
5 pcs.
71.9236 €
10 pcs.
68.7582 €
*incl. VAT plus shipping costs
Subject to prior sale
End distributor socket, 107278, Riegler
The distributor socket terminates with three standard couplings with an inner diameter of 7.2, an input of G 3/4, a maximum operating pressure of 15 bar, and an ambient temperature range of -10°C to 50°C. All distributor sockets have a durable brass threaded insert, whose shape secures it against rotation and against axial shift due to its shape. Drilling diagram dimensions are identical for all distributor sockets, so a simpler and more flexible exchange replacement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | final distribution box | |
| Thread size | G3/4 | |
| Pressure | 15 bar | |
| Material | PA | |
| Length | 120 mm | |
| Suitable for | plastics processing, food, pharmaceutical or electronics industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |