107248 | Riegler
Nipple, L 42 mm, 35 bar, brass, for jacks, 107248
Order No.: 63G2584
EAN: 4047322285544
MPN:
107248
243.219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
5 pcs.
5.2598 €
10 pcs.
4.9980 €
15 pcs.
4.7005 €
20 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |