107244 | Riegler
Nipple, L 34 mm, 35 bar, brass, for jacks, 107244
Order No.: 63G264
EAN: 4047322060301
MPN:
107244
243.57
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Available in 3 Days: 1,677 pcs. - if ordered today
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
5 pcs.
2.4276 €
10 pcs.
2.2491 €
25 pcs.
2.0944 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107244, Riegler
The 107244 is a coupling nipple with an inner diameter of 7.2 - 7.8, made of shiny brass, G 1/2 IT, suitable for operating pressures ranging from 0 to 35 bar, and for medium/ambient temperatures between -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |