107242 | Riegler
Nipple, L 32 mm, 35 bar, brass, for jacks, 107242
Order No.: 63G268
EAN: 4047322060226
MPN:
107242
243.55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available in 3 Days: 905 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
5 pcs.
1.6065 €
10 pcs.
1.4637 €
25 pcs.
1.3566 €
50 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107242, Riegler
The 107242 is a coupling nipple with an inner diameter of 7.2 - 7.8, made of shiny brass, G 1/4 IT, suitable for operating pressures ranging from 0 to 35 bar, and for medium/ambient temperatures between -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 32 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |