107224 | Riegler

Quick-release coupling, L 126 mm, 35 bar, brass, for hose, 107224

Order No.: 63G2868
EAN: 4047322285254
MPN:
107224
243.321
107224 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5656 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
3 pcs.
13.8516 €
5 pcs.
13.2090 €
7 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Pressure 35 bar
Material brass
Length 126 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes