107220 | Riegler
Quick-release coupling, L 45 mm, 35 bar, brass, for hose, 107220
Order No.: 63G2864
EAN: 4047322285193
MPN:
107220
243.311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4593 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
3 pcs.
11.8405 €
5 pcs.
11.2931 €
7 pcs.
10.6267 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 45 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |