107216 | Riegler

Quick-release coupling, L 63 mm, 35 bar, brass, for hose, 107216

Order No.: 63G2848
EAN: 4047322059756
MPN:
107216
243.45
107216 Riegler Fittings and Accessories Image 1
107216 Riegler Fittings and Accessories Image 2
107216 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Available in 3 Days: 711 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size 9 mm
Pressure 35 bar
Material brass
Length 63 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes